You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
270mm Solid Forged Hand Axe, 1lb (450g) -
12110
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 12110
- Order Code:
- SI20018
- Product Range
- Rolson - Axes
- Also Known As:
- GTIN UPC EAN: 5029594121101
Product Range Selector (Rolson - Axes)
See all from this product rangeProduct Overview
- Solid forged one-piece hand axe
- Paint finish for rust resistance
- Overall length: 270mm
- Pre-sharpened blade for fast precise cuts
- Balanced for efficient working
- Weight: 16 ounces (450 grams)
- Non-slip textured grip handle
- Blade width: 90mm
- Comes with a canvas pouch with belt loop
Warnings
Product Information
- :
- 450g
- :
- 16oz
- :
- Non-Slip Cushion Grip
- :
- Rolson - Axes
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.7998 (€15.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.