You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm x 50mm Heavy Duty F-Clamp -
14362
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 14362
- Order Code:
- TL22964
- Product Range
- Rolson - F Clamps
- Also Known As:
- GTIN UPC EAN: 5029594143622
Product Range Selector (Rolson - F Clamps)
See all from this product rangeProduct Overview
- Suitable for all general clamping applications
- Cast iron jaws manufactured in toughened die-cast zinc with a black powder-coated finish
- Soft grip handle for comfort and grip
- Protective non-marking covers to prevent damage to workpieces
- Removable soft plastic jaw guards for a stronger hold when needed
- Strong thread with a total length of 50mm
- Grooves in the serrated bar for easier sliding of the moving jaw
- Maximum jaw capacity of 300mm length, 65mm depth (50mm to the center of the jaw)
- Bar Dimensions: 15mm x 5mm, 330mm long
- Total unit size: 350mm x 80mm
- Handle size: 90mm x 25mm diameter
- Material: Alloy, metal, and plastic
Product Information
- :
- Rolson - F Clamps
Technical Documents (0)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.9092 (€4.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.