You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clamp-On Straight Edge 127cm/50" -
14500
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 14500
- Order Code:
- TL11497
- Also Known As:
- GTIN UPC EAN: 5029594145008
Product Overview
- Low profile aluminium body with anodized aluminium channel with steel tension carrying rod
- Fully adjustable up to a maximum of 1270mm
- Can be used as a clamp or to give light pressure when gluing up multi panel boards
- Powerful nylon jaws with cam locking action
- Length: 1270mm
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.0725 (€36.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.