You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
900mm (36") Aluminium Sash Clamp -
14583
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 14583
- Order Code:
- TL22966
- Product Range
- Rolson - Sash Clamps
- Also Known As:
- GTIN UPC EAN: 5029594145831
Product Range Selector (Rolson - Sash Clamps)
See all from this product rangeProduct Overview
- Lightweight anodised aluminum bar with a quick-release mechanism
- Extruded aluminum with a cast head and foot
- Spring-loaded rapid adjustment mechanism
- Adjustable by hand in 25mm steps
- Jaw dimensions: 40mm wide by 42mm high
- Adjustable jaw distance using T-bar: 43mm
- 'U' box section aluminum extruded bar: 33mm x 22mm section
- Maximum opening jaw to jaw: 81.5cm
- Unit overall length: 92.5cm
Product Information
- :
- 815mm
- :
- 900mm
- :
- -
- :
- Metal
- :
- Rolson - Sash Clamps
Technical Documents (0)
Also Known As
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.6126 (€15.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.