You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9mm - 22mm Double Ended Speed Wrench -
18730
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 18730
- Order Code:
- TL23805
- Also Known As:
- GTIN UPC EAN: 5029594187305
Product Overview
- Double Ended Universal Wrench Manufactured from drop forged, heat treated carbon steel, and chrome plated, with cushion grip
- Suitable for nuts and pipe work applications
- Maximum jaw opening: 9mm – 22mm
Product Information
- :
- -
- :
- 22mm
- :
- -
Technical Documents (0)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7323 (€4.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.