You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) C Type Locking Pliers -
18738
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 18738
- Order Code:
- TL23076
- Product Range
- Rolson - Locking Pliers
- Also Known As:
- GTIN UPC EAN: 5029594187381
Product Range Selector (Rolson - Locking Pliers)
See all from this product rangeProduct Overview
- 150mm "C" Type locking pliers
- Manufactured from carbon steel with a Nickel finish
- Adjustable opening with a quick-release lever
- Swivel pads for holding awkward shapes
Product Information
- :
- Locking
- :
- -
- :
- 150mm
- :
- Rolson - Locking Pliers
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.588 (€4.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.