You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Curved Jaw Locking Pliers Set, 3 Piece -
18741
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 18741
- Order Code:
- TL22969
- Also Known As:
- GTIN UPC EAN: 5029594187411
Product Overview
- Locking pliers manufactured from heat-treated carbon steel
- Curved jaw for a strong grip to prevent slipping
- Quick adjustment lever and quick release
- Rotating screw for adjusting holding pressure
- Ideal for gripping, twisting, and holding small components
- Sizes: 5" (125mm), 7" (175mm), and 10" (250mm)
- Nickel plating for rust resistance
- Soft grip handles for comfort and a secure non-slip grip
Contents
5" (125mm), 7" (175mm), & 10" (250mm) Curved Jaw Locking Pliers
Product Information
- :
- Curved Jaw
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5417 (€12.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.