You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pliers Set, 3 Piece (Combination Pliers, Long Nose Pliers & Side Cutting Pliers) -
20604
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 20604
- Order Code:
- TL22979
- Also Known As:
- GTIN UPC EAN: 5029594206044
Product Overview
- Includes combination, long nose, and side cutting pliers
- Hardened and tempered jaws with induction hardened cutting edges
- Moulded handles with finger guard
Contents
6" (150mm) Combination, Long Nose & Side Cutting Pliers
Product Information
- :
- 6" (150mm) Combination, Long Nose & Side Cutting Pliers
- :
- -
Technical Documents (0)
Also Known As
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.6475 (€9.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.