You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) Long Nose Pliers -
21057
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 21057
- Order Code:
- TL22977
- Product Range
- Rolson - Long Nose Pliers
- Also Known As:
- GTIN UPC EAN: 5029594210577
Product Range Selector (Rolson - Long Nose Pliers)
See all from this product rangeProduct Overview
- Useful for reaching difficult places and gripping during assembly
- Serrated jaws for additional grip of flat and curved shapes
- Drop forged for strength and damage resistance
- Hardened jaws and cutting edges for better cutting and gripping
- Heavy-duty two-tone soft-grip handles with slip guards
- Sculptured handles enhance grip and reduce fatigue
- Sharpened cutting edge for efficient wire cutting
Product Information
- :
- Long Nose
- :
- 200mm
- :
- Rolson - Long Nose Pliers
Technical Documents (0)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8755 (€4.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.