You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11" (180mm) Long Nose Pliers -
21061
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 21061
- Order Code:
- TL23810
- Also Known As:
- GTIN UPC EAN: 5029594210614
Product Overview
- The 280mm long-nose pliers with a PVC-dipped handle are versatile tools that can be used for cutting, bending, twisting, and gripping wires
- The pliers have long, slender nose that can reach tight spaces and work with small objects
- The PVC-dipped handle provides a comfortable and secure grip
- The pliers are made of durable and corrosion-resistant carbon steel
- Total Length: 280mm
- Jaw length: 80mm
Product Information
- :
- Long Nose
- :
- 280mm
- :
- -
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.2065 (€6.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.