You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.2" (160mm) VDE Insulated Diagonal Cutting Pliers -
21076
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 21076
- Order Code:
- TL23814
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594210768
Product Overview
- VDE Insulated Diagonal cutting pliers are a type of hand tool that can be used for cutting wires and other materials
- The angled jaws produce a neat clean cut
- The VDE Insulation means that they are designed to withstand high voltages 1000V AC 1500V DC and protect the user from electric shocks
- VDE Insulated pliers are suitable for electricians, technicians and hobbyists who work with electrical components or wiring
- These have a cutting capacity of 1.4mm diameter wire or cable
Product Information
- :
- Diagonal
- :
- 160mm
- :
- Diagonal
- :
- 1.4mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.8397 (€12.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.