You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" (230mm) Diamond Cutting Blade Dry Cut Segmented -
24397
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 24397
- Order Code:
- TL09151
- Also Known As:
- GTIN UPC EAN: 5029594243971
Product Range Selector (Rolson - Diamond Cutting Discs)
See all from this product rangeProduct Overview
- Outstanding cutting performance
- Consistent cutting depth and long cutting life
- High-quality diamond concentration and excellent concentricity
Product Information
- :
- Diamond
- :
- 230mm
- :
- 22.23mm
- :
- -
- :
- -
- :
- 80m/s
- :
- Rolson - Diamond Cutting Discs
Technical Documents (0)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.0799 (€13.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.