You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm x 7.5mm x 22.23mm) Angle Grinder Diamond Cutting Blade for Ceramic Tiles -
24864
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 24864
- Order Code:
- TL09166
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594248648
Product Overview
- 4 1/2" Diameter & 22.2mm Bore: Compatible with most angle grinders
- Durable Construction: Built for long-lasting use in cutting hard materials like tiles
- Precise Cutting: Designed for smooth, clean cuts on ceramic, porcelain, and other tiles
- Versatile Application: Suitable for both DIY and professional tiling projects
- High-Performance Material: Ensures reliable results with minimal wear
Product Information
- :
- Diamond
- :
- 115mm
- :
- 22.23mm
- :
- 1mm
- :
- -
- :
- 80m/s
- :
- -
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1824 (€3.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.