You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 1/4" Electricians Bolster with Guard -
26581
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 26581
- Order Code:
- TL23031
- Product Range
- Rolson - Bolsters
- Also Known As:
- GTIN UPC EAN: 5029594265812
Product Range Selector (Rolson - Bolsters)
See all from this product rangeProduct Overview
- Strong octagonal shank measuring 18mm wide
- Total length of 225mm
- Strong 57mm wide blade with ground cutting edge
- Blade depth of 90mm
- Strong non-slip grip with a depth of 100mm
- Protected guard with a diameter of 90mm
- Size: 225mm x 57mm
- Weight: 600g
Product Information
- :
- 225mm
- :
- 57mm
- :
- -
- :
- Rolson - Bolsters
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.4145 (€6.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.