You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pry Bar Set, 3 Piece -
26671
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 26671
- Order Code:
- TL23820
- Also Known As:
- GTIN UPC EAN: 5029594925273
Product Range Selector (Rolson - Pry Bars)
See all from this product rangeProduct Overview
- A triple set of forge-treated carbon steel pry bars
- Ideal for repair and maintenance
- They make removing nails and screws easier- ideal for small jobs in and around the home and garden
- If your repairing a fence or separating furniture
Contents
135mm x 14mm, 182mm x 25mm, 240mm x 42mm
Product Information
- :
- -
- :
- -
- :
- Carbon Steel
- :
- Rolson - Pry Bars
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.7112 (€9.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.