You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (250mm) Pry Bar with Nail Puller & Hammer -
26677
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 26677
- Order Code:
- TL23822
- Also Known As:
- GTIN UPC EAN: 5029594925266
Product Range Selector (Rolson - Pry Bars)
See all from this product rangeProduct Overview
- A multi purpose tool that can be used for many roles including a wrecking bar, double ended nail puller or even a hammer
- It is heat-treated, forged steel that ensures it is tough enough for the site or for DIY
- It is black finished for rust resistance and has polished heads
Product Information
- :
- 250mm
- :
- -
- :
- Steel
- :
- Rolson - Pry Bars
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8335 (€10.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.