You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Screwdriver & Precision Bit Set, 51 Piece - 

28288

28288 - Screwdriver & Precision Bit Set, 51 Piece
28288 - Screwdriver & Precision Bit Set, 51 Piece
28288 - Screwdriver & Precision Bit Set, 51 Piece
28288 - Screwdriver & Precision Bit Set, 51 Piece
28288 - Screwdriver & Precision Bit Set, 51 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
28288
Order Code:
TL22985
Also Known As:
GTIN UPC EAN: 5029594282888

Product Overview

  • Includes a wide selection of precision screwdriver bits
  • Comes with an extendable driver handle (4mm drive and swivel top)
  • Nut Spinners: M2.5, M3, M3.5, M4, M4.5, M5
  • Slotted Bits: 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
  • Phillips Bits: PH000, PH00, PH0, PH1, PH2
  • Pozidriv Bits: PZ00, PZ0, PZ1
  • Torx Bits: T4, T5, T6, T7, T8, T9, T10, T15, T20
  • Hexagon Bits: 0.9mm, 1.3mm, 1.5mm, 2mm, 2.5mm, 3mm
  • Includes a 115mm magnetic extension bar and a handy holder case
  • Bits are manufactured from Chrome vanadium

Contents

Extendable Screwdriver Handle, Nut Spinners: M2.5, M3, M3.5, M4, M4.5, M5, Slotted Bits: 1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, Phillips Bits: PH000, PH00, PH0, PH1, PH2, Pozidriv Bits: PZ00, PZ0, PZ1, Torx Bits: T4, T5, T6, T7, T8, T9, T10, T15, T20, Torx Bits: T4, T5, T6, T7, T8, T9, T10, T15, T20, Hexagon Bits: 0.9mm, 1.3mm, 1.5mm, 2mm, 2.5mm, 3mm, 115mm Magnetic Extension Bar

Product Information


:
Extendable Screwdriver Handle, 6x Nut Spinners, 7x Slotted Bits, 5x Phillips Bits, 3x Pozidriv Bits, 9x Torx Bits, 6x Hex Bits, 115mm Magnetic Extension Bar

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594282888

50 In stock Need more?

???PF_PDP_RSP_SUP???

€9.1611 ( €11.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.1611 (€11.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --