You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stubby Screwdriver & Bit Set, 11 Piece - 

28391

28391 - Stubby Screwdriver & Bit Set, 11 Piece
28391 - Stubby Screwdriver & Bit Set, 11 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
28391
Order Code:
TL23825
Product Range
-
Also Known As:
GTIN UPC EAN: 5029594283915

Product Overview

  • Magnetic soft grip driver with 10 Piece 25mm CRV screwdriver bits

Contents

Magnetic Bit Holding Stubby Screwdriver, Slotted: 4mm, 5mm, 6mm, Phillips: PH1, PH2, PH3, Pozidriv: PZ1, PZ2, Torx: T15, T20

Product Information


:
Magnetic Bit Holding Studdy Screwdriver, Slotted: 4mm, 5mm, 6mm, Phillips: PH1, PH2, PH3, Pozidriv: PZ1, PZ2, Torx: T15, T20

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594283915

25 In stock Need more?

???PF_PDP_RSP_SUP???

€2.4687 ( €3.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.4687 (€3.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --