You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Screwdriver & Bit Set, 51 Piece -
28429
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 28429
- Order Code:
- TL23087
- Product Range
- Rolson - Screwdriver Sets
- Also Known As:
- GTIN UPC EAN: 5029594284295
Product Range Selector (Rolson - Screwdriver Sets)
See all from this product rangeProduct Overview
- 51 Piece screwdriver and bit set
- Soft rubber screwdriver handle
- 50 Pieces of 25mm screwdriver bits
- Manufactured from Chrome Vanadium
- Includes various sizes of Slotted, Phillips, Pozidriv, Torx, Hex, Square, Spanner, and Tri-Winged bits
Contents
Screwdriver, Screwdriver Bits - Slotted: 3mm, 4mm, 4.5mm, 5mm, 5.5mm, 2x 6mm, 6.5mm, 7mm, 8mm, Phillips: PH0, 2x PH1, 4x PH2, PH3, Pozidriv: PZ0, PZ1, 2x PZ2, 2x PZ3, Torx: T8, T10, T15, T20, T25, T27, T30, T40, Hex: 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm, Square: 0, 1, 2, 3, Spanner: 4, 6, 8, Tri-Wing: 1, 2, 3
Product Information
- :
- Screwdriver & 50x 25mm Screwdriver Bits
- :
- Rolson - Screwdriver Sets
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.3772 (€10.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.