You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Long Magnetic Nut Driver Set, 8 Piece -
30413
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 30413
- Order Code:
- TL23095
- Product Range
- Rolson - Nut Driver Sets
- Also Known As:
- GTIN UPC EAN: 5029594304139
Product Range Selector (Rolson - Nut Driver Sets)
See all from this product rangeProduct Overview
- 8 Piece magnetic nut driver set
- Manufactured from Chrome Vanadium
- 1/4" Dr. hex shank with magnetic nut driver
- Overall Length: 150mm
Contents
6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm & 13mm Nut Drivers
Product Information
- :
- 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm & 13mm Nut Drivers
- :
- Rolson - Nut Driver Sets
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.5589 (€11.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.