You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3/8" Ratchet & Socket Set, Metric 10 Piece - 

38652

38652 - 3/8" Ratchet & Socket Set, Metric 10 Piece
38652 - 3/8" Ratchet & Socket Set, Metric 10 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
38652
Order Code:
TL18827
Product Range
Rolson - Ratchet & Socket Sets
Also Known As:
GTIN UPC EAN: 5029594386524

Product Range Selector (Rolson - Ratchet & Socket Sets)

See all from this product range

Product Overview

This precise and durable 3/8" drive ratchet set is an essential tool for smooth, efficient, and reversible operation, making it ideal for both DIY enthusiasts and professional mechanics. Built with strong CrV steel, the set includes a fine-tooth ratchet and 10 versatile sockets, providing a complete, reliable solution for a wide range of fastening tasks.
  • Features a 72 fine-tooth reversible ratchet for smooth forward and reverse action, significantly reducing effort on tight or hard-to-reach bolts
  • Constructed from high-strength Chrome-Vanadium (CrV) steel for long-lasting durability, making it reliable for frequent use in automotive and workshop tasks
  • Includes 10 essential socket sizes (10, 11, 12, 13, 14, 15, 17, 19, 22, 24mm), covering a wide range of common nuts and bolts
  • An included extension bar provides easier access to recessed bolts and fasteners, ensuring no job is out of reach
  • The set is supplied on a convenient rail, keeping the ratchet and all sockets neatly stored, compact, and accessible

Product Information


:
3/8" Drive Ratchet, 150mm Extension Bar, Sockets: 10, 11, 12, 13, 14, 15, 17, 19, 22, 24mm

:
Rolson - Ratchet & Socket Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5029594386524

12 In stock Need more?

???PF_PDP_RSP_SUP???

€19.1245 ( €23.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €19.1245 (€23.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --