You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/2" Drive Impact Driver with 8x Screwdriver Bits -
38815
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 38815
- Order Code:
- TL23001
- Also Known As:
- GTIN UPC EAN: 5029594388153
Product Overview
- Impact Driver 1/2" Square Composite Handle (38815)
- Powerful and versatile tool for fastening and drilling tasks
- 1/2" Square drive for wide range of sockets and accessories
- Composite handle for comfortable grip and control
- Comes with 8 bits in two sizes: 4mm x 35mm and 4mm x 80mm
- High-quality steel bits, hardened and tempered
- Suitable for professional and DIY use in various settings
- Ideal for construction, automotive, and industrial environments
Contents
1/2" Drive Impact Driver, 35mm & 80mm Screwdriver Bits - Slotted: 8mm, 10mm, Phillips: PH2, PH3
Product Information
- :
- 1/2" Drive Impact Driver, 35mm & 80mm Screwdriver Bits - Slotted: 8mm, 10mm, Phillips: PH2, PH3
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.7578 (€12.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.