You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250mm Puncture Proof Sack Truck Wheel -
42508
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 42508
- Order Code:
- TL16053
- Also Known As:
- GTIN UPC EAN: 5029594425087
Product Overview
- Eliminate the problem of punctures or damage associated with a traditional air tyre
- 250mm Tubeless tyre and wheel assembly
- 16mm Inner bore diameter
- 80mm Tyre width
- Ball bearings for silent movement
- Suitable for hand trucks, sack trucks and carts
Product Information
- :
- 250mm
- :
- -
- :
- Rubber Treaded
- :
- -
Technical Documents (0)
Also Known As
87 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.1467 (€22.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.