You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/2" Torque Wrench, 27.1Nm - 203.37Nm -
42769
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 42769
- Order Code:
- TL09268
- Also Known As:
- GTIN UPC EAN: 5029594427692
Product Range Selector (Rolson - Torque Wrenches)
See all from this product rangeProduct Overview
- Torque wrench with adjustable micrometer
- Reversible ratchet head
- Scales are engraved on the barrel of the wrench in Nm and lb
- Micrometer type sleeve allows accurate pre-set torque values
- Overall length 465mm
- Torque Levels:- 20 - 150lb/ft, 27.11Nm – 203.37Nm
- Supplied with extension bar and ½" to ⅜" adaptor
Product Information
- :
- Ratchet
- :
- 20ft-lb to 150ft-lb
- :
- 27.11N-m to 203.37N-m
- :
- -
- :
- 1/2"
- :
- 465mm
- :
- Rolson - Torque Wrenches
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.8309 (€44.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.