You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Pocket Hole Jig with Twin 6mm, 8mm & 10mm Drill Bit Guides -
48221
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 48221
- Order Code:
- TL23008
- Also Known As:
- GTIN UPC EAN: 5029594482219
Product Overview
- Machined From Solid Aluminium Block
- Produces Consistently Accurate Screw Joints
- 15° Oblique Hole Locator
- Includes 6mm, 8mm & 10mm Guides
- Use Pocket-Hole Plugs to Create an Invisible Joint
Contents
Pocket Hole Jig, 2x 6mm, 2x 8mm, 2x 10mm Guides
Product Information
- :
- Pocket Hole Jig, 2x 6mm, 2x 8mm, 2x 10mm Guides
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.8789 (€6.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.