You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hex Shank Wood Drill Bit Set, 14 Piece -
48526
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 48526
- Order Code:
- TL23009
- Product Range
- Rolson - Wood Drill Bit Sets
- Also Known As:
- GTIN UPC EAN: 5029594485265
Product Range Selector (Rolson - Wood Drill Bit Sets)
See all from this product rangeProduct Overview
- Hex shank drill bits that fit any type of drill chuck
- Hexagonal-shaped shank allows for higher torque than standard round shank
- Great for woodworking jobs
- Set includes flat wood bits and spade-ended bits
- Titanium coated for durability and sharpness
- Supplied in a holder for easy organization
- Sizes: 10mm, 12mm, 16mm, 18mm, 22mm, and 25mm (flat wood bits)
- Length: 150mm (all bits)
- Carbon steel wood drill bits with 1/4" hex shank
- Sizes: 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, and 10mm
- Lengths range from 80mm to 140mm
Contents
Flat Wood Drill Bits: 10mm, 12mm, 16mm, 18mm, 22mm, and 25mm, Carbon Steel Wood Drill Bits: 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, and 10mm
Product Information
- :
- Flat Wood Drill Bits: 10mm, 12mm, 16mm, 18mm, 22mm, and 25mm, Carbon Steel Wood Drill Bits: 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, and 10mm
- :
- Rolson - Wood Drill Bit Sets
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.488 (€9.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.