You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hex Shank Wood Drill Bit Set, 5 Piece -
48532
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 48532
- Order Code:
- TL23006
- Product Range
- Rolson - Wood Drill Bit Sets
- Also Known As:
- GTIN UPC EAN: 5029594485326
Product Range Selector (Rolson - Wood Drill Bit Sets)
See all from this product rangeProduct Overview
- 1/4" Hex shank wood drill bit set
- Secure shank fit and extra sharp tips
- Sizes: 4mm, 5mm, 6mm, 8mm, and 10mm
Contents
4mm, 5mm, 6mm, 8mm, and 10mm Wood Drill Bits
Product Information
- :
- 4mm, 5mm, 6mm, 8mm, and 10mm Wood Drill Bits
- :
- Rolson - Wood Drill Bit Sets
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5155 (€3.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.