You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TCT Kitchen Worktop Router Cutter Bit Set, 4 Piece -
48578
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 48578
- Order Code:
- TL23016
- Product Range
- Rolson - Router Bit Sets
- Also Known As:
- GTIN UPC EAN: 5029594485784
Product Range Selector (Rolson - Router Bit Sets)
See all from this product rangeProduct Overview
- Router bit set designed for kitchen and laminate worktops
- Manufactured with Tungsten Carbide Tips (TCT)
- Suitable for use up to 10,000rpm
- Comes in a clip-closed wooden storage box
Contents
2x 1/2" Shank 50mm x 12.7mm Straight Bit, 1/2" Shank 63mm x 12.7mm Straight Bit, 1/4" Shank 25.4mm x 12.7mm Flush Trim Bit
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Rolson - Router Bit Sets
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6928 (€14.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.