You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" TCT Router Cutter Bit Set, 12 Piece -
48587
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 48587
- Order Code:
- TL23015
- Product Range
- Rolson - Router Bit Sets
- Also Known As:
- GTIN UPC EAN: 5029594485876
Product Range Selector (Rolson - Router Bit Sets)
See all from this product rangeProduct Overview
- 1/4" Round shank bits fit any suitable router (adaptor not supplied)
- Hardened solid alloy steel with power coating finish for durability
- Suitable for speeds up to 20,000rpm
- Comes in a wooden storage case with handle and twin cliplocks
- High-quality bearing for smooth edge following
- Universal 1/4" round shank
- Suitable for carpentry, joinery, and cabinet making projects
Contents
Cove Box Bit, Cove Bit, Dovetail Bit, 45° Chamfer Bit, Flush Trim Bit, Straight Bits, Straight Bits, Straight Bits, Round Over Bits, Round Over Bits, 90° V Groove Bit, Roman Ogee Bit
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Rolson - Router Bit Sets
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.6319 (€21.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.