You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSS Drill Bit Set, 99 Piece -
48730
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 48730
- Order Code:
- TL23011
- Product Range
- Rolson - HSS Drill Bit Sets
- Also Known As:
- GTIN UPC EAN: 5029594487306
Product Range Selector (Rolson - HSS Drill Bit Sets)
See all from this product rangeProduct Overview
- Titanium coated high-speed drill bits
- Suitable for various materials
- Not suitable for glass, ceramic, or concrete drilling
- Comes in a metal carry case with compartments
- Sizes range from 1.5mm to 10mm
- Drill bits vary in length from 35mm to 130mm
- Case dimensions: 24cm x 21cm x 4cm
- Weight: 1.3kg
Contents
16x 1.5mm, 16x 2mm, 15x 2.5mm, 10x 3mm, 10x 3.2mm, 8x 3.5mm, 8x 4mm, 3x 4.5mm, 3x 5mm, 2x 5.5mm, 2x 6mm, 2x 6.5mm, 2x 8mm, 2x 10mm HSS Drill Bits
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Rolson - HSS Drill Bit Sets
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.4085 (€25.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.