You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Aluminium Rafter Angle Square -
50855
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 50855
- Order Code:
- TL23035
- Product Range
- Rolson - Rafter Squares
- Also Known As:
- GTIN UPC EAN: 5029594508551
Product Range Selector (Rolson - Rafter Squares)
See all from this product rangeProduct Overview
- Aluminium rafter angle square
- Produced from solid aluminium with permanent graduations and numbers etched into the surface
- Lightweight with a large edge guide
- Can be used as a power saw guide
- Pre-etched common cuts such as hip and top cut, angles from 10 to 90 degrees
- Strong, light, and rust-resistant
- Imperial dimensions on one edge
- Saw guide with care for use with power tools
Product Information
- :
- Rafter
- :
- 150mm
- :
- Rolson - Rafter Squares
Technical Documents (0)
Also Known As
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7961 (€4.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.