You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) Adjustable Rafter Speed Square -
50859
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 50859
- Order Code:
- TL23036
- Product Range
- Rolson - Rafter Squares
- Also Known As:
- GTIN UPC EAN: 5029594508599
Product Range Selector (Rolson - Rafter Squares)
See all from this product rangeProduct Overview
- Speed square made of strong rust-free aluminum
- Highly visible markings
- Adjustable edge with a friction-tight knurled control knob for any angle
- Thick square edges ideal as a saw guide
- Pre-marked angles for many carpentry angles
- Precut marking lines at 5 and 10mm intervals
- Double-sided with metric on one side and imperial on the other
- Thick and sturdy at 5mm thickness to eliminate warping and buckling
- Size: 330mm x 330mm x 5mm thick
Product Information
- :
- Rafter
- :
- 300mm
- :
- Rolson - Rafter Squares
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.9428 (€29.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.