You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnetic Pocket Spirit Level & 2m Tape Measure Set -
54108
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 54108
- Order Code:
- TL23034
- Also Known As:
- GTIN UPC EAN: 5029594541084
Product Overview
- Magnetic level with a length of 85mm
- Compact size with a key chain and belt clip
- Horizontal and vertical vials
- Solid magnetic base
- Includes a 2m tape measure with metric and imperial markings
- Easy-to-read bright distinctive markings
- Ideal for everyday tool kits
Product Information
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7124 (€5.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.