You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carving Chisels with Walnut Handles, 6 Piece -
56120
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 56120
- Order Code:
- TL23026
- Product Range
- Rolson - Wood Chisels
- Also Known As:
- GTIN UPC EAN: 5029594561204
Product Range Selector (Rolson - Wood Chisels)
See all from this product rangeProduct Overview
- Manufactured from CrV steel
- Heat-treated bevel edge blades
- Black walnut handles
- Sizes: 6mm, 10mm, 12mm, 19mm, 25mm, and 32mm
- Overall length: 275mm
- Heat treat for longer-lasting sharpness
Contents
6mm, 10mm, 12mm, 19mm, 25mm, and 32mm Chisels
Product Information
- :
- 6mm, 10mm, 12mm, 19mm, 25mm, and 32mm Chisels
- :
- Rolson - Wood Chisels
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.7789 (€57.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.