You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wood Chisels & Honing Guide Set, 10 Piece -
56140
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 56140
- Order Code:
- TL23025
- Product Range
- Rolson - Wood Chisels
- Also Known As:
- GTIN UPC EAN: 5029594561402
Product Range Selector (Rolson - Wood Chisels)
See all from this product rangeProduct Overview
- Chisel set with carry case
- Contains 6 chisels: 6mm, 12mm, 19mm, 25mm, 32mm, and 38mm
- Manufactured from high-grade chrome vanadium steel
- Impact resistant handles
- Includes honing guide, sharpening stone, and pencils
Contents
6mm, 12mm, 19mm, 25mm, 32mm and 38mm Chisels, Honing Guide, Sharpening Stone & 2x Pencils
Product Information
- :
- 6mm, 12mm, 19mm, 25mm, 32mm and 38mm Chisels, Honing Guide, Sharpening Stone & 2x Pencils
- :
- Rolson - Wood Chisels
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.8357 (€39.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.