You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm Professional Wood Chisel -
56186
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 56186
- Order Code:
- TL23837
- Product Range
- Rolson - Wood Chisels
- Also Known As:
- GTIN UPC EAN: 5029594561860
Product Range Selector (Rolson - Wood Chisels)
See all from this product rangeProduct Overview
- Manufactured from High Grade chrome vanadium steel with soft grip handle
- The handles on this chisel is impact resistant and designed for use with a mallet
- Manufactured from high grade chrome vanadium steel that is hardened and tempered to the exact standards, ensuring the cutting edge remains sharper for longer
Product Information
- :
- To Be Advised
- :
- 50mm
- :
- Rolson - Wood Chisels
- :
- Chrome Vanadium Steel
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.9023 (€6.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.