You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 1/2" (190mm) Sliding Bevel with Hardwood Handle -
56701
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 56701
- Order Code:
- TL23029
- Also Known As:
- GTIN UPC EAN: 5029594567015
Product Overview
- Sliding bevel with a 190mm (7 1/2") long blade
- High-quality steel blade hardened and tempered
- Hardwood stock with a thumbscrew for adjustments
- Accurate machining and ground blade
- Smooth sliding action for setting and adjusting angles
- Polished beechwood stock and blued steel blade with wing nut screw
- Stock measures 130mm, blade measures 190mm
Product Information
- :
- -
- :
- 190mm
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.9143 (€7.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.