You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Junior Hacksaw -
58217
New- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 58217
- Order Code:
- TL24401
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594582179
Product Overview
- Compact 150mm (6") junior hacksaw for precision cutting
- Sturdy steel wire frame for durability and stability
- Ideal for cutting metal, plastic, and small wood pieces
- Ergonomic handle for a comfortable and secure grip
- Supplied with a high-quality blade for clean, accurate cuts
Product Information
- :
- Hack
- :
- 150mm
- :
- -
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4508 (€1.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.