You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20" (505mm) 7TPI Hardpoint Hand Saw -
58377
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 58377
- Order Code:
- TL23041
- Product Range
- Rolson - Hand Saws
- Also Known As:
- GTIN UPC EAN: 5029594583770
Product Range Selector (Rolson - Hand Saws)
See all from this product rangeProduct Overview
- Dynabite 505mm crosscut saw with 7 TPI
- Lacquered for superior cutting action
- Handle securely fixed with 3 extra strong bolts
- Built-in 45 and 90-degree angle
- Supplied with a hanging hole and soft grip handle
- 7 TPI induction hardened teeth and 65MN blade
- Three side cutting blade
- Soft cushion grip handle made of ABS and TPR
- Blade width: 115mm, overall length: 580mm
- Black lacquered finish for smoother action
- Suitable for cutting wood, plastics, etc.
Product Information
- :
- Wood
- :
- 505mm
- :
- Plastic, Wood
- :
- Rolson - Hand Saws
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.2237 (€7.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.