You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" (300mm) Hacksaw Blade, 12 Piece -
58920
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 58920
- Order Code:
- TL09376
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594589208
Product Overview
- Pack includes 12 high-quality 300mm replacement blades
- 24 Teeth Per Inch (TPI) for efficient cutting performance
- Compatible with most standard hacksaw frames
- Provides clean, accurate cuts across metal, plastic, and other materials
- Bulk pack ensures replacements are always available, minimizing downtime
- Durable carbon steel construction maintains cutting efficiency over repeated use
Product Information
- :
- 300mm
- :
- Hacksaw
- :
- -
Technical Documents (0)
Also Known As
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.0245 (€3.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























