You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2W Mini Rotary Tool & 160 Piece Accessory Kit -
59245
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 59245
- Order Code:
- TL23112
- Product Range
- Rolson - Rotary Tools
- Also Known As:
- GTIN UPC EAN: 5029594592451
Product Range Selector (Rolson - Rotary Tools)
See all from this product rangeProduct Overview
- Complete Rotary Tool Kit
- Compact and convenient tool with multiple functions
- Ideal for cutting, shaping, drilling, sanding, grinding, polishing, cleaning, deburring, rust removal, and more
- High speed of 1200rpm
- Comes with a 1m cable and power adaptor
- Suitable for hobbyists, DIY enthusiasts, home improvement, art and crafts, and workshop projects
- Compact size: 100mm long and 35mm in diameter
- Accessories are easy to change with the quick release feature
- The kit includes 160 tools stored in a strong clip-close case with a clear window for easy access and visibility
- Power output: 2W, 12V
- Reinforced clip-close storage case dimensions: 26cm x 19cm x 5cm
Contents
Rotary Multi-Tool, 3x Collets, 4x Drill Bits, 2x HSS Cutters, 2x Steel Brushes, 2x Nylon Brushes, 2x Mandrels for Sanding Bands, 2x Mandrels for Cut-Off Wheels, Felt Tip, Dressing Stone, Mandrel for a Felt Wheel, 4x Felt Wheels, 8x Diamond Wheel Points, 10x Grinding Stones, 12x Sanding Bands, 40x Sanding Discs, 66x Cut-Off Wheels
Product Information
- :
- 230V
- :
- 2W
- :
- 1200rpm
- :
- Rolson - Rotary Tools
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.0717 (€25.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.