You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Headband Magnifying Glasses Visor -
60389
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 60389
- Order Code:
- TL22953
- Also Known As:
- GTIN UPC EAN: 5029594603898
Product Range Selector (Rolson Tools - Magnifying Glass)
See all from this product rangeProduct Overview
- Interchangeable Lens Design: Switch between 5 optical lenses using a simple click-and-release system
- Multiple Magnification Lenses: Magnification power of the head magnifier: 1.0X, 1.5X, 2.0X, 2.5X, 3.5X
- Scratch-Resistant: Lightweight and scratch-resistant acrylics
- Comfortable and Easy to Use: Comfortable eyeglass frame with rubber nose-pads
- Fully Adjustable: Both lens and LED adjust for optimum use
- Versatile: See your work pieces or text magnified up to 350% original size with high clarity
- Easy To Assemble: quick and simple to use – click in new lenses and adjust
Product Information
- :
- Headband Magnifier
- :
- -
- :
- -
- :
- 1x, 1.5x, 2x, 2.5x & 3.5x
- :
- Rolson Tools - Magnifying Glass
- :
- -
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.742 (€18.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.