You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Telescopic Inspection Mirror with LEDs -
60515
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 60515
- Order Code:
- TL23841
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594605151
Product Overview
- Mirror size is 42 x 65mm for clear visibility in compact areas
- Telescopic shaft extends from 290mm to 870mm for deep access
- Dual LED lights provide bright illumination right at the mirror head
- Cushion grip handle ensures comfort and control during use
- Includes 2x CR2032 batteries for immediate operation
- Improves visibility in engine bays, behind panels, or under machinery for easier diagnostics
Product Information
- :
- 870mm
- :
- -
- :
- Cushioned Grip
- :
- -
Technical Documents (0)
Also Known As
65 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €4.181 (€5.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























