You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lockable Ladder Bracket Storage Hooks, 2 Pack -
60910
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 60910
- Order Code:
- SI20035
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5029594609104
Product Overview
- Manufactured from steel with powder-coated finish for rust resistance
- Suitable for most two and three-section ladders up to 20kg
- Can be locked using two padlocks (not supplied) for added security
- Complete with fixing screws and wall plugs for easy installation
- Rust-resistant steel ensures long-lasting durability in garages or sheds
- Compatible with a wide range of ladders, providing versatile storage
- Lockable design keeps ladders secure, preventing unauthorized access or theft
- Simple installation with included hardware saves time and effort
- Dimensions (HxWxD): 175mm x 20mm x 233mm
- Weight: 0.9kg
Product Information
- :
- Steel
- :
- 175mm x 20mm x 233mm
- :
- 2
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €10.4535 (€12.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























