You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.5mm x 80mm Stainless Steel Snap Hooks, 2 Piece -
60924
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 60924
- Order Code:
- FN05339
- Product Range
- Rolson - Snap Hooks
- Also Known As:
- GTIN UPC EAN: 5029594609241
Product Range Selector (Rolson - Snap Hooks)
See all from this product rangeProduct Overview
- A pack of snap hooks, all zinc plated
- Total length: 50mm
- Manufactured from 5mm thick plated steel
- Opening: 7mm with an 18mm return
- Great for use in temporary fixing, attach to ropes or chains
- Pair of robust snap hooks
- Size: 80mm by 40mm
- Opening: 12mm
- Return: 27mm
- Maximum load: 160kg
Product Information
- :
- Stainless Steel
- :
- 7.5mm x 80mm
- :
- 2
- :
- Rolson - Snap Hooks
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8665 (€3.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.