You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7mm x 80mm Aluminium Snap Hooks, 3 Piece -
60925
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 60925
- Order Code:
- FN05340
- Product Range
- Rolson - Snap Hooks
- Also Known As:
- GTIN UPC EAN: 5029594609258
Product Range Selector (Rolson - Snap Hooks)
See all from this product rangeProduct Overview
- Lightweight yet strong: Supports loads up to 30 kg without adding bulk
- Easy to use: Spring loaded snap hook design allows fast and effortless attachment and release
- Protects your gear: Smooth finish prevents scratches on ropes, straps, or equipment
- Corrosion-resistant: Aluminium construction suitable for indoor and outdoor use
- Versatile applications: Ideal for camping, hiking, keychains, hanging tools, or light-duty load handling
- Opening: 18mm with a 30mm return
- Size: 80mm by 42mm, 7mm ⌀
- Maximum load: 30kg
Product Information
- :
- Aluminium
- :
- 7mm x 80mm
- :
- 3
- :
- Rolson - Snap Hooks
Technical Documents (0)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.84 (€2.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























