You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
114mm x 55mm Sanding Block, 2 Piece -
61060
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61060
- Order Code:
- TL23057
- Also Known As:
- GTIN UPC EAN: 5029594610605
Product Overview
- Manufactured from polypropylene
- Size: 114mm x 55mm
- Ideal for 135mm x 115mm sanding sheets
- Secured by a wing nut
- Base has a chamfered and curved edge
Product Information
- :
- -
- :
- -
- :
- -
- :
- 55mm
- :
- -
- :
- 114mm
- :
- -
Technical Documents (0)
Also Known As
12 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2643 (€4.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.