You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Paint Brush Set with Wooden Handles, 3 Piece -
61138
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61138
- Order Code:
- TL23065
- Product Range
- Rolson - Paint Brush Sets
- Also Known As:
- GTIN UPC EAN: 5029594611381
Product Range Selector (Rolson - Paint Brush Sets)
See all from this product rangeProduct Overview
- 3 Piece paint brush set
- Shaped wooden handles with synthetic bristles and tin plate ferrules
Contents
1" (25mm), 1.5" (38mm) & 2" (50mm) Paint Brushes
Product Information
- :
- 1" (25mm), 1.5" (38mm) & 2" (50mm) Paint Brushes
- :
- Rolson - Paint Brush Sets
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7612 (€3.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.