You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scraper Set with 20x Spare Blades -
61166
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61166
- Order Code:
- TL23056
- Product Range
- Rolson - Scrapers
- Also Known As:
- GTIN UPC EAN: 5029594611664
Product Range Selector (Rolson - Scrapers)
See all from this product rangeProduct Overview
- Set comprising a long-handled scraper and a double-ended short hand-held scraper
- Includes two packs of spare blades
- Blades securely fastened with safety fittings for easy and safe switching
- Double-ended scraper has a razor blade on one end and a plastic scraper on the other
- Long-handled scraper helps reach difficult areas
- Ideal for paint removal, silicone removal, and various cleaning tasks
- Long-handled scraper: 230mm blade with a 40mm edge
- Non-slip handle for a secure grip
- Comes with 2 packs of 10 spare blades (total of 20 blades)
- Blades can be easily changed via the access knobs
Contents
Long-Handled Scraper, Double-Ended Short Hand-Held Scraper, 2 Packs of 10x Spare Blades (20 Blades Total)
Warnings
Product Information
- :
- Scraper
- :
- -
- :
- -
- :
- -
- :
- Rolson - Scrapers
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.428 (€6.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.