You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm) Paint Scraper with Soft Grip -
61175
- Manufacturer:
- ROLSON TOOLS ROLSON TOOLS
- Manufacturer Part No:
- 61175
- Order Code:
- TL23052
- Product Range
- Rolson - Scrapers
- Also Known As:
- GTIN UPC EAN: 5029594611756
Product Range Selector (Rolson - Scrapers)
See all from this product rangeProduct Overview
- Flexible stainless steel blade scraper
- Fully polished with a width of 125mm
- High-quality 0.7mm thick metal for durability and easy cleaning
- Soft grip ergonomic handle for comfort
- Tapered design for consistent beading and sharp edge for corners
- Ideal forinserting filler into cracks or holes in wood or plaster
- Fantastic for removing and preparing surfaces for decoration
- Handle with hang hole for storage
- Part of the Rolson scraper range, suitable for DIY and professional use
Warnings
Product Information
- :
- Scraper
- :
- -
- :
- 125mm
- :
- -
- :
- Rolson - Scrapers
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.618 (€3.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.